
PDZVTR13B | |
|---|---|
DigiKey Part Number | PDZVTR13BTR-ND - Tape & Reel (TR) PDZVTR13BCT-ND - Cut Tape (CT) PDZVTR13BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR13B |
Description | DIODE ZENER 14.15V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14.15 V 1 W ±6.01% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR13B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.01% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.2.30200 | kr.23.02 |
| 100 | kr.1.50590 | kr.150.59 |
| 500 | kr.1.12164 | kr.560.82 |
| 1.000 | kr.1.00822 | kr.1,008.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.84233 | kr.2,526.99 |
| 6.000 | kr.0.69444 | kr.4,166.64 |
| 9.000 | kr.0.68830 | kr.6,194.70 |
| 15.000 | kr.0.68055 | kr.10,208.25 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |

