Upgrade

| MNR34J5ABJ683 | |
|---|---|
| DigiKey Part Number | MNR34683TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MNR34J5ABJ683 | 
| Description | RES ARRAY 4 RES 68K OHM 2012 | 
| Customer Reference | |
| Detailed Description | 68k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MNR34J5ABJ683 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Circuit Type | Isolated | |
| Resistance (Ohms) | 68k | |
| Tolerance | ±5% | |
| Number of Resistors | 4 | |
| Resistor Matching Ratio | - | |
| Resistor-Ratio-Drift | - | |
| Number of Pins | 8 | |
| Power Per Element | 125mW | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Grade | Automotive | |
| Qualification | AEC-Q200 | |
| Applications | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2012, Convex, Long Side Terminals | |
| Supplier Device Package | - | |
| Size / Dimension | 0.205" L x 0.122" W (5.20mm x 3.10mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.21512 | kr.860.48 | 
| Unit Price without VAT: | kr.0.21512 | 
|---|---|
| Unit Price with VAT: | kr.0.26890 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark