
MNR15ERRPJ272 | |
|---|---|
DigiKey Part Number | RHM1521TR-ND - Tape & Reel (TR) RHM1521CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MNR15ERRPJ272 |
Description | RES ARRAY 8 RES 2.7K OHM 1206 |
Customer Reference | |
Detailed Description | 2.7k Ohm ±5% 31mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR15ERRPJ272 Models |
Category | Number of Pins 10 |
Manufacturer Rohm Semiconductor | Power Per Element 31mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 2.7k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 25 | kr.0.20040 | kr.5.01 |
| 50 | kr.0.17500 | kr.8.75 |
| 100 | kr.0.15410 | kr.15.41 |
| 250 | kr.0.13036 | kr.32.59 |
| 500 | kr.0.11564 | kr.57.82 |
| 1.000 | kr.0.10315 | kr.103.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07437 | kr.371.85 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

