
MNR14ERAPJ680 | |
|---|---|
DigiKey Part Number | RHM1609TR-ND - Tape & Reel (TR) RHM1609CT-ND - Cut Tape (CT) RHM1609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MNR14ERAPJ680 |
Description | RES ARRAY 4 RES 68 OHM 1206 |
Customer Reference | |
Detailed Description | 68 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | MNR14ERAPJ680 Models |
Category | Number of Pins 8 |
Manufacturer Rohm Semiconductor | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 68 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742X083680JP | CTS Resistor Products | 0 | 742X083680JP-ND | kr.0.18869 | Direct |
| EXB-38V680JV | Panasonic Industry | 34.900 | Y9680CT-ND | kr.0.64000 | Direct |
| RAVF164DJT68R0 | Stackpole Electronics Inc | 0 | RAVF164DJT68R0TR-ND | kr.0.04550 | Direct |
| RAVF164DFT68R0 | Stackpole Electronics Inc | 0 | RAVF164DFT68R0-ND | kr.0.09809 | Upgrade |
| YC164-JR-0768RL | YAGEO | 48.505 | YC164J-68CT-ND | kr.0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03751 | kr.187.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12200 | kr.1.22 |
| 25 | kr.0.10000 | kr.2.50 |
| 50 | kr.0.08720 | kr.4.36 |
| 100 | kr.0.07630 | kr.7.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16700 | kr.1.67 |
| 25 | kr.0.12840 | kr.3.21 |
| 50 | kr.0.10900 | kr.5.45 |
| 100 | kr.0.09170 | kr.9.17 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

