Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMST3904T146

DigiKey Part Number
MMST3904T146TR-ND - Tape & Reel (TR)
MMST3904T146CT-ND - Cut Tape (CT)
MMST3904T146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMST3904T146
Description
TRANS NPN 40V 0.2A SMT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
MMST3904T146 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
200 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.06000kr.2.06
10kr.1.24700kr.12.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.42644kr.1,279.32
6.000kr.0.38406kr.2,304.36
9.000kr.0.36245kr.3,262.05
15.000kr.0.33815kr.5,072.25
21.000kr.0.32375kr.6,798.75
30.000kr.0.30975kr.9,292.50
75.000kr.0.27902kr.20,926.50
150.000kr.0.26003kr.39,004.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.06000
Unit Price with VAT:kr.2.57500