
MMST3904T146 | |
|---|---|
DigiKey Part Number | MMST3904T146TR-ND - Tape & Reel (TR) MMST3904T146CT-ND - Cut Tape (CT) MMST3904T146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST3904T146 |
Description | TRANS NPN 40V 0.2A SMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | MMST3904T146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.24700 | kr.12.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42644 | kr.1,279.32 |
| 6.000 | kr.0.38406 | kr.2,304.36 |
| 9.000 | kr.0.36245 | kr.3,262.05 |
| 15.000 | kr.0.33815 | kr.5,072.25 |
| 21.000 | kr.0.32375 | kr.6,798.75 |
| 30.000 | kr.0.30975 | kr.9,292.50 |
| 75.000 | kr.0.27902 | kr.20,926.50 |
| 150.000 | kr.0.26003 | kr.39,004.50 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

