Similar

MMBZ9V1ALFHT116 | |
|---|---|
DigiKey Part Number | MMBZ9V1ALFHT116TR-ND - Tape & Reel (TR) MMBZ9V1ALFHT116CT-ND - Cut Tape (CT) MMBZ9V1ALFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ9V1ALFHT116 |
Description | TVS DIODE 6VWM 14VC SSD3 |
Customer Reference | |
Detailed Description | 14V Clamp 1.7A Ipp Tvs Diode Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ9V1ALFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 120pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36548 | kr.1,096.44 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |


