MMBZ6V8ALFHT116 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.89844
Datasheet
9.6V Clamp 2.5A Ipp Tvs Diode Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ6V8ALFHT116

DigiKey Part Number
MMBZ6V8ALFHT116TR-ND - Tape & Reel (TR)
MMBZ6V8ALFHT116CT-ND - Cut Tape (CT)
MMBZ6V8ALFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ6V8ALFHT116
Description
TVS DIODE 4.5VWM 9.6VC SSD3
Customer Reference
Detailed Description
9.6V Clamp 2.5A Ipp Tvs Diode Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
MMBZ6V8ALFHT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
4.5V (Max)
Voltage - Breakdown (Min)
6.46V
Voltage - Clamping (Max) @ Ipp
9.6V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
24W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
165pF @ 1MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.80658kr.2,419.74
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750