8.7V Clamp 2.76A Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ6V2ALYFHT116

DigiKey Part Number
846-MMBZ6V2ALYFHT116TR-ND - Tape & Reel (TR)
846-MMBZ6V2ALYFHT116CT-ND - Cut Tape (CT)
846-MMBZ6V2ALYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ6V2ALYFHT116
Description
TVS DIODE 3VWM 8.7VC SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.7V Clamp 2.76A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3V (Max)
Voltage - Breakdown (Min)
5.89V
Voltage - Clamping (Max) @ Ipp
8.7V
Current - Peak Pulse (10/1000µs)
2.76A
Power - Peak Pulse
24W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.927
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.38700kr.23.87
100kr.1.56220kr.156.22
500kr.1.21364kr.606.82
1.000kr.1.05774kr.1,057.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.86430kr.2,592.90
6.000kr.0.81915kr.4,914.90
9.000kr.0.68370kr.6,153.30
15.000kr.0.66758kr.10,013.70
21.000kr.0.65306kr.13,714.26
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500