
MMBZ33VALYT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ33VALYT116TR-ND - Tape & Reel (TR) 846-MMBZ33VALYT116CT-ND - Cut Tape (CT) 846-MMBZ33VALYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ33VALYT116 |
Description | TVS DIODE 26VWM 46VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 870mA Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 26V (Max) | |
Voltage - Breakdown (Min) | 31.35V | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | 870mA | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.09000 | kr.3.09 |
| 10 | kr.2.00600 | kr.20.06 |
| 100 | kr.1.33490 | kr.133.49 |
| 500 | kr.1.00386 | kr.501.93 |
| 1.000 | kr.0.89686 | kr.896.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.70730 | kr.2,121.90 |
| 6.000 | kr.0.68801 | kr.4,128.06 |
| 9.000 | kr.0.57227 | kr.5,150.43 |
| 15.000 | kr.0.54977 | kr.8,246.55 |
| 21.000 | kr.0.53048 | kr.11,140.08 |
| Unit Price without VAT: | kr.3.09000 |
|---|---|
| Unit Price with VAT: | kr.3.86250 |


