
MMBZ33VALYFHT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ33VALYFHT116TR-ND - Tape & Reel (TR) 846-MMBZ33VALYFHT116CT-ND - Cut Tape (CT) 846-MMBZ33VALYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ33VALYFHT116 |
Description | TVS DIODE 26VWM 46VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 870mA Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 26V (Max) | |
Voltage - Breakdown (Min) | 31.35V | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | 870mA | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.92000 | kr.3.92 |
| 10 | kr.2.43700 | kr.24.37 |
| 100 | kr.1.55730 | kr.155.73 |
| 500 | kr.1.17708 | kr.588.54 |
| 1.000 | kr.1.05446 | kr.1,054.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.89844 | kr.2,695.32 |
| 6.000 | kr.0.81980 | kr.4,918.80 |
| 9.000 | kr.0.77974 | kr.7,017.66 |
| 15.000 | kr.0.73470 | kr.11,020.50 |
| 21.000 | kr.0.70803 | kr.14,868.63 |
| 30.000 | kr.0.68211 | kr.20,463.30 |
| 75.000 | kr.0.65104 | kr.48,828.00 |
| Unit Price without VAT: | kr.3.92000 |
|---|---|
| Unit Price with VAT: | kr.4.90000 |






