
MMBZ27VCLYFHT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ27VCLYFHT116TR-ND - Tape & Reel (TR) 846-MMBZ27VCLYFHT116CT-ND - Cut Tape (CT) 846-MMBZ27VCLYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VCLYFHT116 |
Description | TVS DIODE 22VWM 38VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.92000 | kr.3.92 |
| 10 | kr.2.45600 | kr.24.56 |
| 100 | kr.1.57150 | kr.157.15 |
| 500 | kr.1.21618 | kr.608.09 |
| 1.000 | kr.1.06474 | kr.1,064.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.88734 | kr.2,662.02 |
| 6.000 | kr.0.82304 | kr.4,938.24 |
| 9.000 | kr.0.65908 | kr.5,931.72 |
| Unit Price without VAT: | kr.3.92000 |
|---|---|
| Unit Price with VAT: | kr.4.90000 |

