
MMBZ27VALYT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ27VALYT116TR-ND - Tape & Reel (TR) 846-MMBZ27VALYT116CT-ND - Cut Tape (CT) 846-MMBZ27VALYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ27VALYT116 |
Description | TVS DIODE 22VWM 40VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.85699 | kr.2,570.97 |
| 6.000 | kr.0.65586 | kr.3,935.16 |
| 9.000 | kr.0.59156 | kr.5,324.04 |
| 15.000 | kr.0.58192 | kr.8,728.80 |
| 21.000 | kr.0.57194 | kr.12,010.74 |
| 30.000 | kr.0.53048 | kr.15,914.40 |
| Unit Price without VAT: | kr.0.85699 |
|---|---|
| Unit Price with VAT: | kr.1.07124 |


