Similar

MMBZ24VALT116 | |
|---|---|
DigiKey Part Number | MMBZ24VALT116TR-ND - Tape & Reel (TR) MMBZ24VALT116CT-ND - Cut Tape (CT) MMBZ24VALT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ24VALT116 |
Description | TVS DIODE 22VWM 32VC SSD3 |
Customer Reference | |
Detailed Description | 32V Clamp 1.25A Ipp Tvs Diode Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ24VALT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 32V | |
Current - Peak Pulse (10/1000µs) | 1.25A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 46pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27180 | kr.815.40 |
| 6.000 | kr.0.24294 | kr.1,457.64 |
| 9.000 | kr.0.22821 | kr.2,053.89 |
| 15.000 | kr.0.21164 | kr.3,174.60 |
| 21.000 | kr.0.20182 | kr.4,238.22 |
| 30.000 | kr.0.19227 | kr.5,768.10 |
| 75.000 | kr.0.17129 | kr.12,846.75 |
| 150.000 | kr.0.15832 | kr.23,748.00 |
| 300.000 | kr.0.14742 | kr.44,226.00 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |


