
MMBZ15VALFHT116 | |
|---|---|
DigiKey Part Number | MMBZ15VALFHT116TR-ND - Tape & Reel (TR) MMBZ15VALFHT116CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMBZ15VALFHT116 |
Description | TVS DIODE 12VWM 21VC SSD3 |
Customer Reference | |
Detailed Description | 21V Clamp 1.9A Ipp Tvs Diode Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ15VALFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.25V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.88220 | kr.2,646.60 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

