
MMBZ12VALYFHT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ12VALYFHT116TR-ND - Tape & Reel (TR) 846-MMBZ12VALYFHT116CT-ND - Cut Tape (CT) 846-MMBZ12VALYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ12VALYFHT116 |
Description | TVS DIODE 8.5VWM 17VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 2.35A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 8.5V (Max) | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 2.35A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.37900 | kr.23.79 |
| 100 | kr.1.55730 | kr.155.73 |
| 500 | kr.1.17708 | kr.588.54 |
| 1.000 | kr.1.05446 | kr.1,054.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.82304 | kr.2,469.12 |
| 6.000 | kr.0.81018 | kr.4,861.08 |
| 9.000 | kr.0.65104 | kr.5,859.36 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |

