Video Encoder IC NTSC, PAL 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML86640TBZ0AX

DigiKey Part Number
846-ML86640TBZ0AXTR-ND - Tape & Reel (TR)
846-ML86640TBZ0AXCT-ND - Cut Tape (CT)
846-ML86640TBZ0AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML86640TBZ0AX
Description
VIDEO ENCODERS - CVBSML86640 IS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Video Encoder IC NTSC, PAL 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Video Encoder
Applications
NTSC, PAL
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.067
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.78.06000kr.78.06
10kr.61.27800kr.612.78
25kr.57.09320kr.1,427.33
100kr.52.48810kr.5,248.81
250kr.50.29316kr.12,573.29
500kr.48.97062kr.24,485.31
1.000kr.47.88177kr.47,881.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.46.73257kr.116,831.43
Manufacturers Standard Package
Unit Price without VAT:kr.78.06000
Unit Price with VAT:kr.97.57500