nX-U16/100 ML62Q2000 Microcontroller IC 16-Bit 24MHz 96KB (96K x 8) FLASH 52-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML62Q2713-NNNTBZWBY

DigiKey Part Number
846-ML62Q2713-NNNTBZWBYTR-ND - Tape & Reel (TR)
846-ML62Q2713-NNNTBZWBYCT-ND - Cut Tape (CT)
846-ML62Q2713-NNNTBZWBYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML62Q2713-NNNTBZWBY
Description
GENERAL-PURPOSE MCUS(16BIT)ML62Q
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
nX-U16/100 ML62Q2000 Microcontroller IC 16-Bit 24MHz 96KB (96K x 8) FLASH 52-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
nX-U16/100
Core Size
16-Bit
Speed
24MHz
Connectivity
FIFO, I2C, SSIO, UART/USART
Peripherals
LCD, POR, PWM, Voltage Detect, WDT
Number of I/O
39
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
52-TQFP (10x10)
Package / Case
52-TQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.08000kr.25.08
10kr.20.90400kr.209.04
25kr.19.39560kr.484.89
100kr.17.44140kr.1,744.14
250kr.16.39520kr.4,098.80
500kr.15.73036kr.7,865.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.16625kr.15,166.25
2.000kr.14.69323kr.29,386.46
3.000kr.14.45434kr.43,363.02
Manufacturers Standard Package
Unit Price without VAT:kr.25.08000
Unit Price with VAT:kr.31.35000