
ML62Q2713-NNNTBZWBY | |
|---|---|
DigiKey Part Number | 846-ML62Q2713-NNNTBZWBYTR-ND - Tape & Reel (TR) 846-ML62Q2713-NNNTBZWBYCT-ND - Cut Tape (CT) 846-ML62Q2713-NNNTBZWBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q2713-NNNTBZWBY |
Description | GENERAL-PURPOSE MCUS(16BIT)ML62Q |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q2000 Microcontroller IC 16-Bit 24MHz 96KB (96K x 8) FLASH 52-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor nX-U16/100 | Data Converters A/D 12x12b SAR |
Core Size 16-Bit | Oscillator Type External, Internal |
Speed 24MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity FIFO, I2C, SSIO, UART/USART | Mounting Type Surface Mount |
Peripherals LCD, POR, PWM, Voltage Detect, WDT | Supplier Device Package 52-TQFP (10x10) |
Number of I/O 39 | Package / Case 52-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.74000 | kr.25.74 |
| 10 | kr.21.43600 | kr.214.36 |
| 25 | kr.19.88720 | kr.497.18 |
| 100 | kr.17.88510 | kr.1,788.51 |
| 250 | kr.16.81240 | kr.4,203.10 |
| 500 | kr.16.68434 | kr.8,342.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.55208 | kr.15,552.08 |
| 2.000 | kr.15.06704 | kr.30,134.08 |
| 3.000 | kr.14.82203 | kr.44,466.09 |
| Unit Price without VAT: | kr.25.74000 |
|---|---|
| Unit Price with VAT: | kr.32.17500 |

