
ML62Q1879-NNNGAZ0AX | |
|---|---|
DigiKey Part Number | 846-ML62Q1879-NNNGAZ0AX-ND |
Manufacturer | |
Manufacturer Product Number | ML62Q1879-NNNGAZ0AX |
Description | IC MCU 16BIT 512KB FLASH 100QFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q1500 Microcontroller IC 16-Bit 25MHz 512KB (512K x 8) FLASH 100-QFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | nX-U16/100 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | POR, LED, PWM, WDT | |
Number of I/O | 92 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 16x10b SAR; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-QFP (14x20) | |
Package / Case | 100-BQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.47000 | kr.110.47 |
| 10 | kr.91.70500 | kr.917.05 |
| 25 | kr.85.77880 | kr.2,144.47 |
| 100 | kr.78.65950 | kr.7,865.95 |
| Unit Price without VAT: | kr.110.47000 |
|---|---|
| Unit Price with VAT: | kr.138.08750 |

