
ML62Q1544-NNNTBZ0BX | |
|---|---|
DigiKey Part Number | ML62Q1544-NNNTBZ0BXTR-ND - Tape & Reel (TR) ML62Q1544-NNNTBZ0BXCT-ND - Cut Tape (CT) ML62Q1544-NNNTBZ0BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1544-NNNTBZ0BX |
Description | IC MCU 16BIT 128KB FLASH 52TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML621500 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 52-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b; D/A 1x8b |
Core Processor nX-U16/100 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity I2C, SSP, UART/USART | Supplier Device Package 52-TQFP (10x10) |
Peripherals POR, PWM, WDT | Package / Case 52-TQFP |
Number of I/O 46 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.70000 | kr.40.70 |
| 10 | kr.33.76100 | kr.337.61 |
| 25 | kr.31.37320 | kr.784.33 |
| 100 | kr.28.36040 | kr.2,836.04 |
| 250 | kr.26.77944 | kr.6,694.86 |
| 500 | kr.25.78704 | kr.12,893.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.27.60043 | kr.27,600.43 |
| Unit Price without VAT: | kr.40.70000 |
|---|---|
| Unit Price with VAT: | kr.50.87500 |

