
ML62Q1540-NNNTBZ0BX | |
---|---|
DigiKey Part Number | ML62Q1540-NNNTBZ0BXTR-ND - Tape & Reel (TR) ML62Q1540-NNNTBZ0BXCT-ND - Cut Tape (CT) ML62Q1540-NNNTBZ0BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1540-NNNTBZ0BX |
Description | IC MCU 16BIT 32KB FLASH 52TQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML621500 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 52-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | nX-U16/100 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x10b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-TQFP (10x10) | |
Package / Case | 52-TQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.33.02000 | kr.33.02 |
10 | kr.27.42400 | kr.274.24 |
25 | kr.25.46440 | kr.636.61 |
100 | kr.22.97150 | kr.2,297.15 |
250 | kr.21.65352 | kr.5,413.38 |
500 | kr.20.82240 | kr.10,411.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.20.12122 | kr.20,121.22 |
2.000 | kr.19.53584 | kr.39,071.68 |
3.000 | kr.19.24128 | kr.57,723.84 |
Unit Price without VAT: | kr.33.02000 |
---|---|
Unit Price with VAT: | kr.41.27500 |