


ML610Q407 REFBOARD | |
|---|---|
DigiKey Part Number | ML610Q407REFBOARD-ND |
Manufacturer | |
Manufacturer Product Number | ML610Q407 REFBOARD |
Description | ML610Q407 EVAL BRD |
Customer Reference | |
Detailed Description | ML610Q407 Lapis nX-U8/100 MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | nX-U8/100 | |
Platform | - | |
Utilized IC / Part | ML610Q407 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |


