Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

MCR50JZHF32R4 | |
|---|---|
DigiKey Part Number  | RHM32.4BFTR-ND - Tape & Reel (TR) RHM32.4BFCT-ND - Cut Tape (CT) RHM32.4BFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCR50JZHF32R4  | 
Description  | RES SMD 32.4 OHM 1% 1/2W 2010  | 
Customer Reference  | |
Detailed Description  | 32.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCR50JZHF32R4 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2010 (5025 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.197" L x 0.098" W (5.00mm x 2.50mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 






