MCR50JZHF2801 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.27045
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.26295
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.75544
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.93911
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23376
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.23082
Datasheet
2.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR50JZHF2801

DigiKey Part Number
RHM2.80KBFTR-ND - Tape & Reel (TR)
RHM2.80KBFCT-ND - Cut Tape (CT)
RHM2.80KBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR50JZHF2801
Description
RES SMD 2.8K OHM 1% 1/2W 2010
Customer Reference
Detailed Description
2.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR50JZHF2801 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC2010FK-072K8LYAGEO0AC2010FK-072K8L-NDkr.0.27045Upgrade
CRCW20102K80FKEFVishay Dale0CRCW20102K80FKEF-NDkr.0.26295Upgrade
CRCW20102K80FKTFVishay Dale0CRCW20102K80FKTF-NDkr.0.75544Upgrade
ERJ-S1DF2801UPanasonic Industry0ERJ-S1DF2801U-NDkr.0.93911Upgrade
RMCF2010FT2K80Stackpole Electronics Inc0RMCF2010FT2K80-NDkr.0.23376Upgrade
Obsolete
This product is no longer manufactured. View Substitutes