Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

MCR25JZHJ6R8 | |
|---|---|
DigiKey Part Number | RHM6.8BETR-ND - Tape & Reel (TR) RHM6.8BECT-ND - Cut Tape (CT) RHM6.8BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR25JZHJ6R8 |
Description | RES SMD 6.8 OHM 5% 1/4W 1210 |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHJ6R8 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14YJ6R8U | Panasonic Industry | 84.840 | P6.8VCT-ND | kr.1.54000 | Direct |
| AA1210FR-076R8L | YAGEO | 0 | AA1210FR-076R8L-ND | kr.0.38705 | Upgrade |
| AA1210JR-076R8L | YAGEO | 0 | AA1210JR-076R8L-ND | kr.0.27059 | Upgrade |
| CRCW12106R80FKEA | Vishay Dale | 0 | CRCW12106R80FKEA-ND | kr.0.27689 | Upgrade |
| CRCW12106R80FNEA | Vishay Dale | 0 | CRCW12106R80FNEA-ND | kr.0.35095 | Upgrade |




