MCR25JZHFLR390 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 46.382
Unit Price: kr.2.60000
Datasheet
390 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR25JZHFLR390

DigiKey Part Number
RHM.39STR-ND - Tape & Reel (TR)
RHM.39SCT-ND - Cut Tape (CT)
RHM.39SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR25JZHFLR390
Description
RES 0.39 OHM 1% 1/2W 1210
Customer Reference
Detailed Description
390 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR25JZHFLR390 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL1210FR-070R39LYAGEO46.382311-0.39NACT-NDkr.2.60000Direct
Obsolete
This product is no longer manufactured. View Substitutes