Direct

MCR25JZHFLR330 | |
|---|---|
DigiKey Part Number | RHM.33STR-ND - Tape & Reel (TR) RHM.33SCT-ND - Cut Tape (CT) RHM.33SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR25JZHFLR330 |
Description | RES 0.33 OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR25JZHFLR330 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE1210R330FKEA | Vishay Dale | 4.232 | RCWE.33FCT-ND | kr.4.88000 | Direct |


