MCR25JZHF2262 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.23366
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.20490
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.45207
Datasheet

Upgrade


Panasonic Industry
In Stock: 15
Unit Price: kr.1.99000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.2.12000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.79812
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.13149
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24296
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.13193
Datasheet
22.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR25JZHF2262

DigiKey Part Number
RHM22.6KBDTR-ND - Tape & Reel (TR)
RHM22.6KBDCT-ND - Cut Tape (CT)
RHM22.6KBDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR25JZHF2262
Description
RES SMD 22.6K OHM 1% 1/4W 1210
Customer Reference
Detailed Description
22.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR25JZHF2262 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1210FR-0722K6LYAGEO0AC1210FR-0722K6L-NDkr.0.23366Upgrade
CRCW121022K6FKEAVishay Dale0541-22.6KAATR-NDkr.0.20490Upgrade
CRCW121022K6FKTAVishay Dale0CRCW121022K6FKTA-NDkr.0.45207Upgrade
ERJ-14NF2262UPanasonic Industry15P22.6KAACT-NDkr.1.99000Upgrade
ERJ-P14F2262UPanasonic Industry0P16104CT-NDkr.2.12000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes