Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

MCR18EZPF2151 | |
|---|---|
DigiKey Part Number | RHM2.15KFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18EZPF2151 |
Description | RES SMD 2.15K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 2.15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18EZPF2151 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-2151ELF | Bourns Inc. | 23.200 | 118-CR1206-FX-2151ELFCT-ND | kr.0.64000 | Direct |
| CRCW12062K15FKEA | Vishay Dale | 11.614 | 541-2.15KFCT-ND | kr.0.71000 | Direct |
| CRCW12062K15FKEB | Vishay Dale | 0 | CRCW12062K15FKEB-ND | kr.0.06303 | Direct |
| CRCW12062K15FKEC | Vishay Dale | 0 | CRCW12062K15FKEC-ND | kr.0.06303 | Direct |
| CRCW12062K15FKTA | Vishay Dale | 3.439 | 541-CRCW12062K15FKTACT-ND | kr.1.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04102 | kr.205.10 |
| Unit Price without VAT: | kr.0.04102 |
|---|---|
| Unit Price with VAT: | kr.0.05128 |









