Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

MCR18EZHF26R1 | |
|---|---|
DigiKey Part Number | RHM26.1FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18EZHF26R1 |
Description | RES SMD 26.1 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 26.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18EZHF26R1 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-26R1ELF | Bourns Inc. | 23.355 | 118-CR1206-FX-26R1ELFCT-ND | kr.0.63000 | Direct |
| CRCW120626R1FKEA | Vishay Dale | 8.576 | 541-26.1FCT-ND | kr.0.70000 | Direct |
| CRCW120626R1FKEAC | Vishay Dale | 0 | CRCW120626R1FKEAC-ND | kr.0.05724 | Direct |
| CRCW120626R1FKEBC | Vishay Dale | 0 | CRCW120626R1FKEBC-ND | kr.0.05724 | Direct |
| ERJ-8ENF26R1V | Panasonic Industry | 47.271 | P26.1FCT-ND | kr.1.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07098 | kr.354.90 |
| Unit Price without VAT: | kr.0.07098 |
|---|---|
| Unit Price with VAT: | kr.0.08873 |








