Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

MCR18EZHF2670 | |
|---|---|
DigiKey Part Number | RHM267FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR18EZHF2670 |
Description | RES SMD 267 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 267 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18EZHF2670 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-2670ELF | Bourns Inc. | 0 | CR1206-FX-2670ELF-ND | kr.0.05330 | Direct |
| CRCW1206267RFKEA | Vishay Dale | 6.785 | 541-267FCT-ND | kr.0.70000 | Direct |
| CRCW1206267RFKEAC | Vishay Dale | 0 | CRCW1206267RFKEAC-ND | kr.0.05724 | Direct |
| CRCW1206267RFKEBC | Vishay Dale | 0 | CRCW1206267RFKEBC-ND | kr.0.05724 | Direct |
| ERJ-8ENF2670V | Panasonic Industry | 69.301 | P267FCT-ND | kr.1.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07098 | kr.354.90 |
| Unit Price without VAT: | kr.0.07098 |
|---|---|
| Unit Price with VAT: | kr.0.08873 |







