MCR18ERTJ333 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 60.060
Unit Price: kr.0.83000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.15918
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02780
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 53.729
Unit Price: kr.0.64000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.23240
Datasheet

Upgrade


Vishay Dale
In Stock: 20.138
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 4.595
Unit Price: kr.1.73000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.05377
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.05377
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.13117
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 16.485
Unit Price: kr.0.64000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: kr.0.10289
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 99.962
Unit Price: kr.1.02000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 7.126
Unit Price: kr.0.96000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTJ333

DigiKey Part Number
RHM33KCKTR-ND - Tape & Reel (TR)
RHM33KCKCT-ND - Cut Tape (CT)
RHM33KCKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTJ333
Description
RES SMD 33K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
33 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTJ333 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02863kr.143.15
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.13400kr.1.34
50kr.0.08320kr.4.16
100kr.0.06910kr.6.91
500kr.0.04634kr.23.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000