MCR18ERTJ224 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 42.105
Unit Price: kr.1.33000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14292
Datasheet

Direct


Panasonic Industry
In Stock: 33.100
Unit Price: kr.0.95000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.15769
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.23326
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02754
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 49.332
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 60
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 15.032
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 9.255
Unit Price: kr.1.78000
Datasheet

Upgrade


Vishay Dale
In Stock: 14.870
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet
220 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTJ224

DigiKey Part Number
RHM220KCKTR-ND - Tape & Reel (TR)
RHM220KCKCT-ND - Cut Tape (CT)
RHM220KCKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTJ224
Description
RES SMD 220K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
220 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTJ224 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02837kr.141.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750