Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTJ204

DigiKey Part Number
RHM200KCKTR-ND - Tape & Reel (TR)
RHM200KCKCT-ND - Cut Tape (CT)
RHM200KCKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTJ204
Description
RES SMD 200K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
200 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTJ204 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.963
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02863kr.143.15
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.16100kr.1.61
25kr.0.12120kr.3.03
50kr.0.09680kr.4.84
100kr.0.07930kr.7.93
250kr.0.06140kr.15.35
500kr.0.05134kr.25.67
1.000kr.0.04347kr.43.47
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.13400kr.1.34
50kr.0.08320kr.4.16
100kr.0.06910kr.6.91
500kr.0.04634kr.23.17
1.000kr.0.03962kr.39.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000