
MCR18ERTJ182 | |
---|---|
DigiKey Part Number | RHM1.8KCKTR-ND - Tape & Reel (TR) RHM1.8KCKCT-ND - Cut Tape (CT) RHM1.8KCKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTJ182 |
Description | RES SMD 1.8K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTJ182 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.02863 | kr.143.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.16000 | kr.1.60 |
25 | kr.0.12040 | kr.3.01 |
50 | kr.0.09600 | kr.4.80 |
100 | kr.0.07870 | kr.7.87 |
250 | kr.0.06092 | kr.15.23 |
500 | kr.0.05094 | kr.25.47 |
1.000 | kr.0.04314 | kr.43.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.13400 | kr.1.34 |
50 | kr.0.08320 | kr.4.16 |
100 | kr.0.06910 | kr.6.91 |
500 | kr.0.04634 | kr.23.17 |
1.000 | kr.0.03962 | kr.39.62 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |