MCR18ERTFL4R70 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14794
Datasheet

Upgrade


Panasonic Industry
In Stock: 32.407
Unit Price: kr.1.48000
Datasheet

Upgrade


YAGEO
In Stock: 107.961
Unit Price: kr.0.90000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 257.601
Unit Price: kr.0.64000
Datasheet
4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTFL4R70

DigiKey Part Number
RHM4.7CJTR-ND - Tape & Reel (TR)
RHM4.7CJCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCR18ERTFL4R70
Description
RES SMD 4.7 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTFL4R70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03560kr.178.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000