931 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF9310

DigiKey Part Number
RHM931CJTR-ND - Tape & Reel (TR)
RHM931CJCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCR18ERTF9310
Description
RES SMD 931 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
931 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF9310 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.175
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18000kr.1.80
25kr.0.13120kr.3.28
50kr.0.10680kr.5.34
100kr.0.08740kr.8.74
250kr.0.06816kr.17.04
500kr.0.05710kr.28.55
1.000kr.0.04861kr.48.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03290kr.164.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000