
MCR18ERTF7870 | |
---|---|
DigiKey Part Number | RHM787CJTR-ND - Tape & Reel (TR) RHM787CJCT-ND - Cut Tape (CT) RHM787CJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTF7870 |
Description | RES SMD 787 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 787 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTF7870 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.03274 | kr.163.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.17900 | kr.1.79 |
25 | kr.0.13040 | kr.3.26 |
50 | kr.0.10620 | kr.5.31 |
100 | kr.0.08700 | kr.8.70 |
250 | kr.0.06784 | kr.16.96 |
500 | kr.0.05684 | kr.28.42 |
1.000 | kr.0.04838 | kr.48.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.15400 | kr.1.54 |
50 | kr.0.09480 | kr.4.74 |
100 | kr.0.07810 | kr.7.81 |
500 | kr.0.05248 | kr.26.24 |
1.000 | kr.0.04506 | kr.45.06 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |