MCR18ERTF51R0 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 29.144
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 120.685
Unit Price: kr.0.70000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 80.686
Unit Price: kr.1.02000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.44252
Datasheet

Direct


YAGEO
In Stock: 4.202
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 22.791
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 66
Unit Price: kr.0.70000
Datasheet

Upgrade


Vishay Dale
In Stock: 36.706
Unit Price: kr.1.41000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.06293
Datasheet

Upgrade


Bourns Inc.
In Stock: 40.457
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 18.250
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.05778
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF51R0

DigiKey Part Number
RHM51CJTR-ND - Tape & Reel (TR)
RHM51CJCT-ND - Cut Tape (CT)
RHM51CJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF51R0
Description
RES SMD 51 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
51 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF51R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03274kr.163.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000