Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF4422

DigiKey Part Number
RHM44.2KCJTR-ND - Tape & Reel (TR)
RHM44.2KCJCT-ND - Cut Tape (CT)
RHM44.2KCJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF4422
Description
RES SMD 44.2K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
44.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF4422 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.955
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03274kr.163.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.18100kr.1.81
25kr.0.13160kr.3.29
50kr.0.10700kr.5.35
100kr.0.08770kr.8.77
250kr.0.06836kr.17.09
500kr.0.05728kr.28.64
1.000kr.0.04876kr.48.76
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.15400kr.1.54
50kr.0.09480kr.4.74
100kr.0.07810kr.7.81
500kr.0.05248kr.26.24
1.000kr.0.04506kr.45.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000