
MCR18ERTF36R0 | |
|---|---|
DigiKey Part Number  | RHM36CJTR-ND - Tape & Reel (TR) RHM36CJCT-ND - Cut Tape (CT) RHM36CJDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCR18ERTF36R0  | 
Description  | RES SMD 36 OHM 1% 1/4W 1206  | 
Customer Reference  | |
Detailed Description  | 36 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MCR18ERTF36R0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Discontinued at Digi-Key  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.120" L x 0.061" W (3.05mm x 1.55mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.03274 | kr.163.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.17900 | kr.1.79 | 
| 25 | kr.0.13040 | kr.3.26 | 
| 50 | kr.0.10620 | kr.5.31 | 
| 100 | kr.0.08700 | kr.8.70 | 
| 250 | kr.0.06784 | kr.16.96 | 
| 500 | kr.0.05684 | kr.28.42 | 
| 1.000 | kr.0.04838 | kr.48.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.15400 | kr.1.54 | 
| 50 | kr.0.09480 | kr.4.74 | 
| 100 | kr.0.07810 | kr.7.81 | 
| 500 | kr.0.05248 | kr.26.24 | 
| 1.000 | kr.0.04506 | kr.45.06 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

