
MCR18ERTF2152 | |
|---|---|
DigiKey Part Number | RHM21.5KCJTR-ND - Tape & Reel (TR) RHM21.5KCJCT-ND - Cut Tape (CT) RHM21.5KCJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR18ERTF2152 |
Description | RES SMD 21.5K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 21.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTF2152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03290 | kr.164.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18000 | kr.1.80 |
| 25 | kr.0.13120 | kr.3.28 |
| 50 | kr.0.10680 | kr.5.34 |
| 100 | kr.0.08740 | kr.8.74 |
| 250 | kr.0.06816 | kr.17.04 |
| 500 | kr.0.05710 | kr.28.55 |
| 1.000 | kr.0.04861 | kr.48.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.15400 | kr.1.54 |
| 50 | kr.0.09520 | kr.4.76 |
| 100 | kr.0.07840 | kr.7.84 |
| 500 | kr.0.05272 | kr.26.36 |
| 1.000 | kr.0.04527 | kr.45.27 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

