1.1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF1104

DigiKey Part Number
RHM1.1MCJTR-ND - Tape & Reel (TR)
RHM1.1MCJCT-ND - Cut Tape (CT)
RHM1.1MCJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF1104
Description
RES SMD 1.1M OHM 1% 1/4W 1206
Customer Reference
Detailed Description
1.1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
cms-datasheet
 cms-datasheet
EDA/CAD Models
MCR18ERTF1104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.135
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
5.000kr.0.03290kr.164.50
Manufacturers Standard Package
Cut Tape (CT)
Quantitycms-unit-priceExt Price
1kr.0.64000kr.0.64
10kr.0.18000kr.1.80
25kr.0.13120kr.3.28
50kr.0.10680kr.5.34
100kr.0.08740kr.8.74
250kr.0.06816kr.17.04
500kr.0.05710kr.28.55
1.000kr.0.04861kr.48.61
Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.0.64000kr.0.64
10kr.0.15400kr.1.54
50kr.0.09520kr.4.76
100kr.0.07840kr.7.84
500kr.0.05272kr.26.36
1.000kr.0.04527kr.45.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000