MCR10SEQPF2204 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.63000
Datasheet
New at DigiKey
2.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10SEQPF2204

DigiKey Part Number
846-MCR10SEQPF2204TR-ND - Tape & Reel (TR)
846-MCR10SEQPF2204CT-ND - Cut Tape (CT)
846-MCR10SEQPF2204DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10SEQPF2204
Description
2012(0805)SIZE, HIGH POWER THICK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08052M20FKEAVishay Dale0541-2.20MCCT-NDkr.0.63000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.31700kr.3.17
25kr.0.23840kr.5.96
50kr.0.19780kr.9.89
100kr.0.16480kr.16.48
250kr.0.13236kr.33.09
500kr.0.11386kr.56.93
1.000kr.0.09928kr.99.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07599kr.379.95
10.000kr.0.06924kr.692.40
15.000kr.0.06596kr.989.40
25.000kr.0.06241kr.1,560.25
35.000kr.0.06037kr.2,112.95
50.000kr.0.05845kr.2,922.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500