MCR10EZPF7502 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 39.649
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 19.860
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 17.744
Unit Price: kr.0.96000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.03710
Datasheet

Direct


Panasonic Electronic Components
In Stock: 38.906
Unit Price: kr.0.70000
Datasheet

Direct


YAGEO
In Stock: 482
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 1.458
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 1.004
Unit Price: kr.1.28000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.20553
Datasheet

Upgrade


Vishay Dale
In Stock: 31.115
Unit Price: kr.1.22000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.08943
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51786
Datasheet

Similar


Bourns Inc.
In Stock: 679.882
Unit Price: kr.0.64000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.30902
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPF7502

DigiKey Part Number
RHM75.0KCRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPF7502
Description
RES SMD 75K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
75 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPF7502 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02932kr.146.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.02932
Unit Price with VAT:kr.0.03665