Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

MCR10EZPF5601 | |
|---|---|
DigiKey Part Number | RHM5.60KCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZPF5601 |
Description | RES SMD 5.6K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZPF5601 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08055K60FKEA | Vishay Dale | 21.315 | 541-5.60KCCT-ND | kr.0.63000 | Direct |
| CRCW08055K60FKEB | Vishay Dale | 0 | CRCW08055K60FKEB-ND | kr.0.04739 | Direct |
| CRCW08055K60FKEC | Vishay Dale | 0 | CRCW08055K60FKEC-ND | kr.0.05335 | Direct |
| CRCW08055K60FKTA | Vishay Dale | 4.663 | 541-CRCW08055K60FKTACT-ND | kr.1.01000 | Direct |
| CRG0805F5K6 | TE Connectivity Passive Product | 33.692 | A126380CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02905 | kr.145.25 |
| Unit Price without VAT: | kr.0.02905 |
|---|---|
| Unit Price with VAT: | kr.0.03631 |









