MCR10EZPF51R1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 25.772
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.04739
Datasheet

Direct


Vishay Dale
In Stock: 3.574
Unit Price: kr.1.01000
Datasheet

Direct


Panasonic Industry
In Stock: 87.044
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 39.831
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 240.504
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.04802
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.20780
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.19384
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Similar


Bourns Inc.
In Stock: 9.206
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33878
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.09685
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09436
Datasheet
51.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPF51R1

DigiKey Part Number
RHM51.1CRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPF51R1
Description
RES SMD 51.1 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
51.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPF51R1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080551R1FKEAVishay Dale25.772541-51.1CCT-NDkr.0.63000Direct
CRCW080551R1FKEBVishay Dale0CRCW080551R1FKEB-NDkr.0.04739Direct
CRCW080551R1FKTAVishay Dale3.574541-CRCW080551R1FKTACT-NDkr.1.01000Direct
ERJ-6ENF51R1VPanasonic Industry87.044P51.1CCT-NDkr.0.76000Direct
RC0805FR-0751R1LYAGEO39.831311-51.1CRCT-NDkr.0.63000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02905kr.145.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.02905
Unit Price with VAT:kr.0.03631