Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

MCR10EZPF4323 | |
|---|---|
DigiKey Part Number | RHM432KCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZPF4323 |
Description | RES SMD 432K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 432 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZPF4323 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805432KFKEA | Vishay Dale | 22.330 | 541-432KCCT-ND | kr.0.63000 | Direct |
| CRCW0805432KFKEB | Vishay Dale | 0 | CRCW0805432KFKEB-ND | kr.0.04739 | Direct |
| ERJ-6ENF4323V | Panasonic Industry | 7.357 | P432KCCT-ND | kr.0.76000 | Direct |
| RC0805FR-07432KL | YAGEO | 3.612 | 311-432KCRCT-ND | kr.0.63000 | Direct |
| RMCF0805FT432K | Stackpole Electronics Inc | 7.652 | RMCF0805FT432KCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02905 | kr.145.25 |
| Unit Price without VAT: | kr.0.02905 |
|---|---|
| Unit Price with VAT: | kr.0.03631 |












