Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

MCR10EZPF1331 | |
|---|---|
DigiKey Part Number | RHM1.33KCRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCR10EZPF1331 |
Description | RES SMD 1.33K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 1.33 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR10EZPF1331 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051K33FKEA | Vishay Dale | 12.840 | 541-1.33KCCT-ND | kr.0.64000 | Direct |
| CRCW08051K33FKEB | Vishay Dale | 0 | CRCW08051K33FKEB-ND | kr.0.04791 | Direct |
| CRCW08051K33FKTA | Vishay Dale | 0 | CRCW08051K33FKTA-ND | kr.0.13864 | Direct |
| ERJ-6ENF1331V | Panasonic Industry | 29.498 | P1.33KCCT-ND | kr.0.77000 | Direct |
| RC0805FR-071K33L | YAGEO | 75.712 | 311-1.33KCRCT-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02937 | kr.146.85 |
| Unit Price without VAT: | kr.0.02937 |
|---|---|
| Unit Price with VAT: | kr.0.03671 |










